Filter Your Search
1 - 8 of 8 results
|
MSM6596A-XXXJS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 150 ns | MASK ROM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 50 µA | 20 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PQCC-J18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.5 mm | 12.45 mm | 7.24 mm | LAPIS SEMICONDUCTOR CO LTD | QFJ | QCCJ, LDCC18,.33X.53 | 18 | unknown | EAR99 | 8542.32.00.71 | |||
|
MSM6596A-XXXJS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3 V | MASK ROM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PQCC-J18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.5 mm | 12.45 mm | 7.24 mm | OKI ELECTRIC INDUSTRY CO LTD | QFJ | QCCJ, | 18 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
MSM6596A-XXXRS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3 V | MASK ROM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.6 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 18 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
MSM6596A-XXXRS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 150 ns | MASK ROM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 50 µA | 20 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.6 mm | 7.62 mm | LAPIS SEMICONDUCTOR CO LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 | |||
|
MSM6596A-XXXGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3 V | MASK ROM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 15.95 mm | 7.9 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 24 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
MSM6596A-XXXGS-AK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3 V | 1.5 µs | MASK ROM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 50 µA | 20 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.5 mm | 15.95 mm | 7.95 mm | LAPIS SEMICONDUCTOR CO LTD | SSOP | SOP, SSOP30,.3 | 30 | unknown | EAR99 | 8542.32.00.71 | |||
|
MSM6596A-XXXGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 150 ns | MASK ROM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 50 µA | 20 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.5 mm | 15.95 mm | 7.95 mm | LAPIS SEMICONDUCTOR CO LTD | SOIC | SOP, SOP24,.5 | 24 | unknown | EAR99 | 8542.32.00.71 | |||
|
MSM6596A-XXXGS-AK
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3 V | MASK ROM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 15.95 mm | 7.9 mm | OKI ELECTRIC INDUSTRY CO LTD | SSOP | SOP, | 30 | unknown | EAR99 | 8542.32.00.71 |