Filter Your Search
1 - 2 of 2 results
|
MSM65514GS-1K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 10 MHz | 16384 | 384 | OLMS-65K | YES | 5 V | CMOS | MROM | 40 mA | INDUSTRIAL | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64(UNSPEC) | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP64(UNSPEC) | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MSM65514-GS-1K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 384 | 8 | 16 | 12 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 4 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | 14 X 14 INCH, PLASTIC, QFP-64 | unknown | 8542.31.00.01 | QFP | 64 |