Filter Your Search
1 - 2 of 2 results
|
MSM6422-XXGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4 | 4.2 MHz | 4.2 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY @ 1MHZ | NO | NO | NO | NO | MROM | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 24 | unknown | 8542.31.00.01 | ||||||||||
|
MSM6422-XXGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 4.2 MHz | 2048 | 32 | OLMS-64K | 4.2 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY @ 1MHZ | NO | NO | NO | 8 | NO | MROM | 12 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.45 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | LAPIS SEMICONDUCTOR CO LTD | SOIC | SOP, SOP24,.45 | 24 | unknown | 8542.31.00.01 |