Filter Your Search
1 - 2 of 2 results
|
MSM6242BGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | TIMEKEEPING CURRENT = 10UA; MIN PROGRAMMABLE DELAY = 0.01562S; 30 SEC ADJUSTMENT | PARALLEL, DIRECT ADDRESS | N | 6 V | 4 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | LAPIS SEMICONDUCTOR CO LTD | SOIC | SOP, SOP24,.45 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
MSM6242BGS-K
OKI Electric Industry Co Ltd
|
Check for Price | No | Transferred | 4 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | TIMEKEEPING CURRENT = 10UA; MIN PROGRAMMABLE DELAY = 0.01562S; 30 SEC ADJUSTMENT | PARALLEL, DIRECT ADDRESS | N | 6 V | 4 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.5 mm | 7.9 mm | 15.95 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 |