Filter Your Search
1 - 2 of 2 results
|
MSM54V16283-60GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 60 ns | FAST PAGE WITH EDO | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 2.5 mm | 26 mm | 10.7 mm | OKI ELECTRIC INDUSTRY CO LTD | SSOP | SSOP, | 64 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MSM54V16283-60GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 60 ns | FAST PAGE WITH EDO | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | YES | 8 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SSOP | SOP64,.54,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 2.5 mm | 26 mm | 10.5 mm | LAPIS SEMICONDUCTOR CO LTD | SSOP | SSOP, SOP64,.54,32 | 64 | unknown | EAR99 | 8542.32.00.02 |