Filter Your Search
1 - 2 of 2 results
|
MSM5416258B-30JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 30 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 3 mA | 265 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | SOJ | SOJ, SOJ40,.44 | 40 | unknown | EAR99 | 8542.32.00.02 | ||
|
MSM5416258B-30JS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 30 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ | SOJ, | 40 | unknown | EAR99 | 8542.32.00.02 |