Filter Your Search
1 - 2 of 2 results
|
MSM51V4221C-40RA
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3 mA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | LAPIS SEMICONDUCTOR CO LTD | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.71 | ||
|
MSM51V4221C-40RA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 16 | unknown | EAR99 | 8542.32.00.71 |