Parametric results for: MSM51V16800D-60TS-K under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msm51v16800d60tsk
Select parts from the table below to compare.
Compare
Compare
MSM51V16800D-60TS-K
OKI Electric Industry Co Ltd
Check for Price Transferred 16.7772 Mbit 8 2MX8 3.3 V 60 ns FAST PAGE FAST PAGE DRAM 1 1 2000000 2.0972 M ASYNCHRONOUS 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.27 mm DUAL 1.2 mm 18.41 mm 10.16 mm OKI ELECTRIC INDUSTRY CO LTD TSOP TSOP2, 28 unknown EAR99 8542.32.00.02
MSM51V16800D-60TS-K
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 16.7772 Mbit 8 2MX8 3.3 V 60 ns 4096 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE NO 500 µA 70 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY TSOP2 TSOP28,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.2 mm 18.41 mm 10.16 mm LAPIS SEMICONDUCTOR CO LTD TSOP TSOP2, TSOP28,.46 28 unknown EAR99 8542.32.00.02