Filter Your Search
1 - 10 of 18 results
|
MSM51C464A-10JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 262.144 kbit | 4 | 64KX4 | 5 V | 100 ns | 256 | FAST PAGE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 45 mA | 45 µA | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QCCJ, LDCC18,.33X.53 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51C464A-10ZS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 100 ns | 256 | FAST PAGE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 45 mA | 45 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LAPIS SEMICONDUCTOR CO LTD | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51C464A-10ZS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 100 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T19 | Not Qualified | 70 °C | 19 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.5 mm | 2.8 mm | OKI ELECTRIC INDUSTRY CO LTD | ZIP, | unknown | EAR99 | 8542.32.00.02 | ZIP | 20 | ||||||||||
|
MSM51C464A-10JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 100 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 12.45 mm | 7.24 mm | OKI ELECTRIC INDUSTRY CO LTD | QCCJ, | unknown | EAR99 | 8542.32.00.02 | LCC | 18 | ||||||||||
|
MSM51C464A-80ZS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 80 ns | 256 | FAST PAGE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 55 mA | 55 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LAPIS SEMICONDUCTOR CO LTD | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51C464A-70ZS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 70 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T19 | Not Qualified | 70 °C | 19 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.5 mm | 2.8 mm | OKI ELECTRIC INDUSTRY CO LTD | ZIP, | unknown | EAR99 | 8542.32.00.02 | ZIP | 20 | ||||||||||
|
MSM51C464A-80JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 80 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 12.45 mm | 7.24 mm | OKI ELECTRIC INDUSTRY CO LTD | QCCJ, | unknown | EAR99 | 8542.32.00.02 | LCC | 18 | ||||||||||
|
MSM51C464A-70RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 70 ns | 256 | FAST PAGE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 65 mA | 65 µA | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51C464A-10RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 262.144 kbit | 4 | 64KX4 | 5 V | 100 ns | 256 | FAST PAGE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 45 mA | 45 µA | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51C464A-80ZS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 80 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T19 | Not Qualified | 70 °C | 19 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.5 mm | 2.8 mm | OKI ELECTRIC INDUSTRY CO LTD | ZIP, | unknown | EAR99 | 8542.32.00.02 | ZIP | 20 |