Filter Your Search
1 - 2 of 2 results
|
MSM518221-25JS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | MEMORY CIRCUIT | INTERNAL 512 ROWS X 512 COLUMN X 8 BITS; SELF REFRESH | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
MSM518221-25JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | MEMORY CIRCUIT | INTERNAL 512 ROWS X 512 COLUMN X 8 BITS; SELF REFRESH | 1 | 256000 | 262.144 k | SYNCHRONOUS | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.41 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | SOJ | SOJ, SOJ28,.44 | 28 | unknown | EAR99 | 8542.32.00.71 |