Filter Your Search
1 - 2 of 2 results
![]() |
MSM514252A-10ZS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.0486 Mbit | 4 | 256KX4 | 5 V | 100 ns | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 36 mm | 2.8 mm | OKI ELECTRIC INDUSTRY CO LTD | ZIP | ZIP, | 28 | unknown | EAR99 | 8542.32.00.02 | |||||||||
![]() |
MSM514252A-10ZS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 100 ns | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 8 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | ZIP | ZIP28,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 36 mm | 2.8 mm | LAPIS SEMICONDUCTOR CO LTD | ZIP | ZIP, ZIP28,.1 | 28 | unknown | EAR99 | 8542.32.00.02 |