Filter Your Search
1 - 2 of 2 results
|
MSM514100D-70TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 1 | 4MX1 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP | TSOP2, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM514100D-70TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP2 | TSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | LAPIS SEMICONDUCTOR CO LTD | TSOP | TSOP2, TSOP20/26,.36 | 20 | unknown | EAR99 | 8542.32.00.02 |