Filter Your Search
1 - 9 of 9 results
|
MSM512100L-60SJ
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 2.0972 Mbit | 1 | 2MX1 | 5 V | 60 ns | 1024 | FAST PAGE DRAM | SEPARATE | 2000000 | 2.0972 M | 3-STATE | 100 µA | 80 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ20/26,.34 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM512100L-70SJ
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 20 | |||||||||
|
MSM512100L-80SJ
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 2.0972 Mbit | 1 | 2MX1 | 5 V | 80 ns | 1024 | FAST PAGE DRAM | SEPARATE | 2000000 | 2.0972 M | 3-STATE | 100 µA | 60 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ20/26,.34 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM512100L-60SJ
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 20 | |||||||||
|
MSM512100L-60
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | LAPIS SEMICONDUCTOR CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MSM512100L-70
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | LAPIS SEMICONDUCTOR CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MSM512100L-80
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | LAPIS SEMICONDUCTOR CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MSM512100L-80SJ
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 20 | |||||||||
|
MSM512100L-70SJ
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 2.0972 Mbit | 1 | 2MX1 | 5 V | 70 ns | 1024 | FAST PAGE DRAM | SEPARATE | 2000000 | 2.0972 M | 3-STATE | 100 µA | 70 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ20/26,.34 | unknown | EAR99 | 8542.32.00.02 |