Filter Your Search
1 - 10 of 92 results
|
MSM5117800A-70JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | 2048 | FAST PAGE DRAM | COMMON | 2000000 | 2.0972 M | 3-STATE | NO | 1 mA | 120 µA | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ28,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MSM5117800D-50TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 50 ns | 2048 | FAST PAGE DRAM | COMMON | 2000000 | 2.0972 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP | TSOP28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP28,.46 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MSM5117800-80JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 80 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.85 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 28 | |||||||||||
|
MSM5117800C-50TS-L
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2-R, | unknown | EAR99 | 8542.32.00.02 | TSOP | 28 | |||||||||||||
|
MSM5117800C-60JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.41 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ28,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 28 | |||
|
MSM5117800D-60JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 60 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 28 | |||||||||||||
|
MSM5117800-70JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | 2048 | FAST PAGE DRAM | COMMON | 2000000 | 2.0972 M | 3-STATE | NO | 1 mA | 150 µA | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ28,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MSM5117800C-60TS-L
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 60 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2-R, | unknown | EAR99 | 8542.32.00.02 | TSOP | 28 | |||||||||||||
|
MSM5117800D-50TS-L
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 50 ns | 2048 | FAST PAGE DRAM | COMMON | 2000000 | 2.0972 M | 3-STATE | YES | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP | TSOP28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP28,.46 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM5117800D-60TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 60 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2, | unknown | EAR99 | 8542.32.00.02 | TSOP | 28 |