Parametric results for: MSM5116800C-70JS under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msm5116800c70js
Select parts from the table below to compare.
Compare
Compare
MSM5116800C-70JS
LAPIS Semiconductor Co Ltd
Check for Price Buy No Obsolete 16.7772 Mbit 8 2MX8 5 V 70 ns 4096 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE NO 1 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 18.41 mm 10.16 mm LAPIS SEMICONDUCTOR CO LTD SOJ SOJ, SOJ28,.44 28 unknown EAR99 8542.32.00.02
MSM5116800C-70JS
OKI Electric Industry Co Ltd
Check for Price Buy Transferred 16.7772 Mbit 8 2MX8 5 V 70 ns FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 2000000 2.0972 M ASYNCHRONOUS 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.75 mm 18.41 mm 10.16 mm OKI ELECTRIC INDUSTRY CO LTD SOJ SOJ, 28 unknown EAR99 8542.32.00.02