Filter Your Search
1 - 4 of 4 results
|
MSM41256A-10JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 12.45 mm | 7.24 mm | OKI ELECTRIC INDUSTRY CO LTD | LCC | QCCJ, | 18 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MSM41256A-10RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | PAGE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM41256A-10RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.55 mm | 19.1 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 16 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MSM41256A-10JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | PAGE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | MOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QCCJ, LDCC18,.33X.53 | unknown | EAR99 | 8542.32.00.02 |