Parametric results for: MSM27C2000-15AS under EPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msm27c200015as
Select parts from the table below to compare.
Compare
Compare
MSM27C2000-15AS
OKI Electric Industry Co Ltd
Check for Price Obsolete 2.0972 Mbit 8 256KX8 5 V 150 ns UVPROM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T32 Not Qualified 70 °C 32 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 5.1 mm 15.24 mm OKI ELECTRIC INDUSTRY CO LTD DIP WDIP, 32 unknown EAR99 8542.32.00.61
MSM27C2000-15AS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 150 ns UVPROM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 50 µA CMOS COMMERCIAL R-XDIP-T32 Not Qualified e0 70 °C 32 CERAMIC DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LAPIS SEMICONDUCTOR CO LTD DIP, DIP32,.6 unknown EAR99 8542.32.00.61