Filter Your Search
1 - 2 of 2 results
|
MSK5940-15RHS
MS Kennedy Corporation
|
Check for Price | Transferred | 30 V | 18 V | 15 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 15.3 V | 14.7 V | S-XSIP-T3 | Not Qualified | 175 °C | 3 | UNSPECIFIED | SIP | SQUARE | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10.668 mm | MS KENNEDY CORP | SIP | SIP, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||
|
MSK5940-15RHS
Anaren Microwave
|
Check for Price | Transferred | 30 V | 18 V | 15 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 15.3 V | 14.7 V | 2 % | S-XSIP-T3 | Not Qualified | 175 °C | 3 | UNSPECIFIED | SIP | SQUARE | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10.668 mm | ANAREN INC | SIP-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo |