Filter Your Search
1 - 2 of 2 results
|
MSK5940-10.0RHG
Anaren Microwave
|
Check for Price | Transferred | 25 V | 13 V | 10 V | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 10.2 V | 9.8 V | 2 % | S-PSSO-G3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 10.668 mm | 10.668 mm | 5.08 mm | ANAREN INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||
|
MSK5940-10.0RHG
MS Kennedy Corporation
|
Check for Price | Transferred | 25 V | 13 V | 10 V | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 10.2 V | 9.8 V | 2 % | S-PSSO-G3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 10.668 mm | 10.668 mm | 5.08 mm | MS KENNEDY CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo |