Filter Your Search
1 - 10 of 152 results
|
MSK5906KRH
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 35 V | 18 V | 15 V | -5 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | -5.15 V | -4.85 V | 3 % | S-XDFP-F20 | e4 | Not Qualified | 150 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 20 | UNSPECIFIED | DFP | FL20,.6 | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 15.875 mm | 15.875 mm | 3.81 mm | MS KENNEDY CORP | DFP | DFP, | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||
|
MSK5908HRH
Anaren Microwave
|
Check for Price | Yes | Transferred | 35 V | 8 V | 5 V | -15 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | -15.45 V | -14.55 V | 3 % | S-XDFP-F20 | e4 | Not Qualified | 150 °C | MIL-PRF-38534 Class H | 300k Rad(Si) V | 20 | UNSPECIFIED | DFP | FL20,.6 | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 15.875 mm | 15.875 mm | 3.81 mm | ANAREN INC | DFP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | |||||
|
MSK5906RH
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 35 V | 18 V | 15 V | -5 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 15.225 V | 14.775 V | -5.075 V | -4.925 V | 1.5 % | S-XDFP-F20 | e4 | Not Qualified | 150 °C | 300k Rad(Si) V | 20 | UNSPECIFIED | DFP | FL20,.6 | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 15.875 mm | 15.875 mm | 3.81 mm | MS KENNEDY CORP | DFP | DFP, | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | |||
|
MSK5907ERH
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 35 V | 8 V | 5 V | -12 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | -12.36 V | -11.64 V | 3 % | S-XDFP-F20 | e4 | Not Qualified | 150 °C | 300k Rad(Si) V | 20 | UNSPECIFIED | DFP | FL20,.6 | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 15.875 mm | 15.875 mm | 3.81 mm | MS KENNEDY CORP | DFP | DFP, | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | |||
|
MSK5904HRHG
Anaren Microwave
|
Check for Price | Yes | Transferred | 35 V | 15 V | 12 V | -12 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 12.36 V | 11.64 V | -12.36 V | -11.64 V | 3 % | S-PDSO-G20 | e4 | Not Qualified | 150 °C | MIL-PRF-38534 Class H | 300k Rad(Si) V | 20 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GOLD | GULL WING | 1.27 mm | DUAL | 15.875 mm | 15.875 mm | 4.2672 mm | ANAREN INC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||||
|
MSK5909ERHG
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 35 V | 13 V | 10 V | -10 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 10.3 V | 9.7 V | -10.3 V | -9.7 V | 3 % | S-PDSO-G20 | e4 | Not Qualified | 150 °C | 300k Rad(Si) V | 20 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GOLD OVER NICKEL | GULL WING | 1.27 mm | DUAL | 15.875 mm | 15.875 mm | 4.2672 mm | MS KENNEDY CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||
|
MSK5908HRHG
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 35 V | 8 V | 5 V | -15 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | -15.45 V | -14.55 V | 3 % | S-PDSO-G20 | e4 | Not Qualified | 150 °C | MIL-PRF-38534 Class H | 300k Rad(Si) V | 20 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GOLD | GULL WING | 1.27 mm | DUAL | 15.875 mm | 15.875 mm | 4.2672 mm | MS KENNEDY CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | |||
|
MSK5905HRHG
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 35 V | 18 V | 15 V | -15 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | -15.45 V | -14.55 V | 3 % | S-PDSO-G20 | e4 | Not Qualified | 150 °C | MIL-PRF-38534 Class H | 300k Rad(Si) V | 20 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GOLD | GULL WING | 1.27 mm | DUAL | 15.875 mm | 15.875 mm | 4.2672 mm | MS KENNEDY CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | |||
|
MSK5906ERH
Anaren Microwave
|
Check for Price | Yes | Transferred | 35 V | 18 V | 15 V | -5 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | -5.15 V | -4.85 V | 3 % | S-XDFP-F20 | e4 | Not Qualified | 150 °C | 300k Rad(Si) V | 20 | UNSPECIFIED | DFP | FL20,.6 | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 15.875 mm | 15.875 mm | 3.81 mm | ANAREN INC | DFP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop | ||||||
|
MSK5903RH
Anaren Microwave
|
Check for Price | Yes | Transferred | 35 V | 15 V | 12 V | -5 V | 2 | YES | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 12.18 V | 11.82 V | -5.075 V | -4.925 V | 1.5 % | S-XDFP-F20 | e4 | Not Qualified | 150 °C | 300k Rad(Si) V | 20 | UNSPECIFIED | DFP | FL20,.6 | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 15.875 mm | 15.875 mm | 3.81 mm | ANAREN INC | DFP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop |