Filter Your Search
1 - 2 of 2 results
|
MSK5330-10E
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 25 V | 13 V | 10 V | 3 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 10.2 V | 2 % | R-CBCC-N3 | e4 | Not Qualified | 175 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 3.302 mm | MS KENNEDY CORP | BCC | BCC, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||
|
MSK5330-10E
Anaren Microwave
|
Check for Price | Yes | Transferred | 25 V | 13 V | 10 V | 3 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 10.2 V | 2 % | R-CBCC-N3 | e4 | Not Qualified | 175 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 3.302 mm | ANAREN INC | CERAMIC, SMT-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo |