Filter Your Search
1 - 2 of 2 results
|
MSK5232-1.5HTU
MS Kennedy Corporation
|
Check for Price | Transferred | 26 V | 2.5 V | 1.5 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.53 V | 1.47 V | 2 % | R-CSFM-P3 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 3 | CERAMIC, METAL-SEALED COFIRED | SIP | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | 2.54 mm | SINGLE | 10.668 mm | 10.668 mm | 5.08 mm | MS KENNEDY CORP | SFM | HERMETIC SEALED, SMT-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MSK5232-1.5HTU
Anaren Microwave
|
Check for Price | Transferred | 26 V | 2.5 V | 1.5 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.53 V | 1.47 V | 2 % | R-CSFM-P3 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 3 | CERAMIC, METAL-SEALED COFIRED | SIP | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | 2.54 mm | SINGLE | 10.668 mm | 10.668 mm | 5.08 mm | ANAREN INC | SIP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |