Filter Your Search
1 - 3 of 3 results
|
MSK5204HTS
MS Kennedy Corporation
|
Check for Price | No | No | Active | 26 V | 13 V | 12 V | 3 A | -12 V | 700 mV | 3 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 1 | 12.24 V | 11.76 V | -12.24 V | -11.76 V | R-XSFM-W5 | Not Qualified | 175 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | MS KENNEDY CORP | MODULE | , | 5 | unknown | Fixed,Mixed,Multiple Output,Ldo | ||||||
|
MSK5204-HTS
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 26 V | 13 V | 12 V | 3 A | -12 V | 700 mV | 3 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 1 | 12.24 V | 11.76 V | -12.24 V | -11.76 V | 2 % | R-XSFM-W5 | Not Qualified | 175 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 5 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | MS KENNEDY CORP | MODULE | , | 5 | unknown | Fixed,Mixed,Multiple Output,Ldo | EAR99 | 8542.39.00.01 | ||
|
MSK5204-HTS
Anaren Microwave
|
Check for Price | No | Transferred | 26 V | 13 V | 12 V | 3 A | -12 V | 700 mV | 3 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 1 | 12.24 V | 11.76 V | -12.24 V | -11.76 V | 2 % | R-XSFM-W5 | Not Qualified | 175 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 5 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | ANAREN INC | TOP TAB, STRAIGHT, 5 PIN | unknown | Fixed,Mixed,Multiple Output,Ldo | EAR99 | 8542.39.00.01 |