Filter Your Search
1 - 2 of 2 results
|
MSK5203-ETS
Anaren Microwave
|
Check for Price | No | Obsolete | 26 V | 13 V | 12 V | 350 mV | 3 A | -5 V | 700 mV | 3 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 1 | 12.24 V | 11.76 V | -5.1 V | -4.9 V | 2 % | R-XSFM-W5 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | ANAREN INC | TOP TAB, STRAIGHT, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Ldo | |||||
|
MSK5203-ETS
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 26 V | 13 V | 12 V | 3 A | -5 V | 700 mV | 3 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 1 | 12.24 V | 11.76 V | -5.1 V | -4.9 V | 2 % | R-XSFM-W5 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | MS KENNEDY CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Ldo | MODULE | 5 |