Filter Your Search
1 - 6 of 6 results
|
MSK5040-3.3H
MS Kennedy Corporation
|
Check for Price | No | No | Obsolete | 5 V | 30 V | 4.75 V | 5 A | YES | BUCK | 330 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-PDFP-F44 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFF | FL44,1.2 | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 31.75 mm | 31.75 mm | 6.985 mm | MS KENNEDY CORP | DFP | QFF, FL44,1.2 | 44 | unknown | EAR99 | 8542.39.00.01 | ||
|
MSK5040-3.3G
MS Kennedy Corporation
|
Check for Price | Obsolete | 5 V | 30 V | 4.75 V | 5 A | YES | BUCK | 330 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,1.4 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 31.75 mm | 31.75 mm | MS KENNEDY CORP | SOIC | SOP, SOP44,1.4 | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MSK5040-3.3HG
MS Kennedy Corporation
|
Check for Price | Obsolete | 5 V | 30 V | 4.75 V | 5 A | YES | BUCK | 330 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-PDSO-G44 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 44 | PLASTIC/EPOXY | SOP | SOP44,1.4 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 31.75 mm | 31.75 mm | MS KENNEDY CORP | SOIC | SOP, SOP44,1.4 | 44 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MSK5040-3.3
MS Kennedy Corporation
|
Check for Price | No | No | Obsolete | 5 V | 30 V | 4.75 V | 5 A | YES | BUCK | 330 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDFP-F44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFF | FL44,1.2 | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 31.75 mm | 31.75 mm | 6.985 mm | MS KENNEDY CORP | DFP | QFF, FL44,1.2 | 44 | unknown | EAR99 | 8542.39.00.01 | |||
|
MSK5040-3.3E
MS Kennedy Corporation
|
Check for Price | No | No | Obsolete | 5 V | 30 V | 4.75 V | 5 A | YES | BUCK | 330 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | MILITARY | S-PDFP-F44 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFF | FL44,1.2 | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 31.75 mm | 31.75 mm | 6.985 mm | MS KENNEDY CORP | DFP | QFF, | 44 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MSK5040-3.3EG
MS Kennedy Corporation
|
Check for Price | Obsolete | 5 V | 30 V | 4.75 V | 5 A | YES | BUCK | 330 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | MILITARY | S-PDSO-G44 | Not Qualified | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,1.4 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 31.75 mm | 31.75 mm | MS KENNEDY CORP | SOIC | SOP, | 44 | unknown | EAR99 | 8542.39.00.01 |