Filter Your Search
1 - 2 of 2 results
|
MSH202027H-1.544MHZ-T
MMD
|
Check for Price | Transferred | 1.544 MHz | 20 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 3.4mm x 2.7mm x 1.3mm | MMD COMPONENTS | compliant | Clock | |||
|
MSH202027H-1.544MHZ
MMD
|
Check for Price | Transferred | 1.544 MHz | 20 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 3.4mm x 2.7mm x 1.3mm | MMD COMPONENTS | compliant | Clock | SMD, 4 PIN |