Filter Your Search
1 - 7 of 7 results
|
MSC8101M1250F
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 16 | 262144 | 64 | 32 | 62.5 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | SINGLE | YES | 1.7 V | 1.5 V | S-PBGA-B332 | Not Qualified | e0 | 3 | 220 | 30 | 332 | PLASTIC/EPOXY | FBGA | BGA357,19X19,50 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 800 µm | BOTTOM | 3.18 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, LIDDED FLIP CHIP, LEAD FREE, PLASTIC, BGA-332 | 332 | not_compliant | 3A991 | 8542.31.00.01 | |||
|
MSC8101M1250C
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 | 262144 | 64 | 32 | 62.5 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | SINGLE | YES | 1.7 V | 1.5 V | S-PBGA-B332 | Not Qualified | 332 | PLASTIC/EPOXY | FBGA | BGA332,19X19,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.18 mm | 17 mm | 17 mm | MOTOROLA INC | 17 X 17 MM, LIDDED FLIP CHIP, PLASTIC, BGA-332 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MSC8101M1250F
NXP Semiconductors
|
Check for Price | Obsolete | DIGITAL SIGNAL PROCESSOR, OTHER | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MSC8101M1250C
Motorola Mobility LLC
|
Check for Price | Obsolete | 16 | 262144 | 64 | 32 | 62.5 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | SINGLE | YES | 1.7 V | 1.5 V | S-PBGA-B332 | Not Qualified | 332 | PLASTIC/EPOXY | FBGA | BGA332,19X19,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.18 mm | 17 mm | 17 mm | MOTOROLA INC | BGA | FBGA, BGA332,19X19,32 | 332 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MSC8101M1250F
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 262144 | 64 | 32 | 62.5 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | SINGLE | YES | 1.7 V | 1.5 V | S-PBGA-B332 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 332 | PLASTIC/EPOXY | FBGA | BGA357,19X19,50 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.18 mm | 17 mm | 17 mm | MOTOROLA INC | 17 X 17 MM, LIDDED FLIP CHIP, PLASTIC, BGA-332 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MSC8101M1250F
Rochester Electronics LLC
|
Check for Price | Active | 64 | 32 | 62.5 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | NO | YES | FIXED POINT | SINGLE | YES | 1.7 V | 1.5 V | S-PBGA-B332 | COMMERCIAL | 332 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.18 mm | 17 mm | 17 mm | ROCHESTER ELECTRONICS INC | BGA | FBGA, | 332 | unknown | ||||||||||||||||
|
MSC8101M1250F
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 262144 | 64 | 32 | 62.5 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | SINGLE | YES | 1.7 V | 1.5 V | S-PBGA-B332 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 332 | PLASTIC/EPOXY | FBGA | BGA357,19X19,50 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.18 mm | 17 mm | 17 mm | MOTOROLA INC | BGA | FBGA, BGA357,19X19,50 | 332 | unknown | 3A991.A.2 | 8542.31.00.01 |