Filter Your Search
1 - 6 of 6 results
|
MSC7128-01GS-BK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1 | 500 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | IT ALSO REQUIRES 10V TO 60V SUPPLY | 16 X 36 DOTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 2.5 mm | 14 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||
|
MSC7128-XXSS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | NO | 5 V | BICMOS | 15 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SDIP, SDIP64,.75 | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||
|
MSC7128-XXSS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1 | 500 kHz | NO | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | ALSO REQUIRES 10V TO 60V SUPPLY | 16 X 36 DOTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||
|
MSC7128-XXGS-BK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1 | 500 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | ALSO REQUIRES 10V TO 60V SUPPLY | 16 X 36 DOTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 2.5 mm | 14 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||
|
MSC7128-01SS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1 | 500 kHz | NO | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | IT ALSO REQUIRES 10V TO 60V SUPPLY | 16 X 36 DOTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||
|
MSC7128-XXGS-BK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | YES | 5 V | BICMOS | 15 mA | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP64,.7X.95,40 | unknown | 8542.39.00.01 | EAR99 |