Filter Your Search
1 - 2 of 2 results
|
MSC7119VM1200
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 300 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e1 | 3 | -40 °C | 260 | 40 | 400 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | LEAD FREE, MAPBGA-400 | compliant | 3A991 | 8542.31.00.01 | NXP | ||||||||||
|
MSC7119VM1200
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 229376 | 300 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B400 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, MAPBGA-400 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 400 |