Filter Your Search
1 - 4 of 4 results
|
MSC7110-01GS-2K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1 | 500 kHz | YES | 5 V | DISPLAY CONTROLLER, FLUORESCENT | CMOS | 16 X 12 SEGMENTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G44 | Not Qualified | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||||
|
MSC7110-01SS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1 | 500 kHz | NO | 5 V | DISPLAY CONTROLLER, SEGMENT LED DRIVER | CMOS | 16 X 12 SEGMENTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T42 | Not Qualified | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 38.1 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | |||||
|
MSC7110-01GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1 | 500 kHz | YES | 5 V | DISPLAY CONTROLLER, SEGMENT LED DRIVER | CMOS | 16 X 12 SEGMENTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G44 | Not Qualified | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2 mm | 9.5 mm | 10.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||||
|
MSC7110-01GS-2K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 500 kHz | YES | 5 V | DISPLAY CONTROLLER, FLUORESCENT | CMOS | 16 X 12 SEGMENTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G44 | Not Qualified | e0 | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, | 44 | unknown | 8542.31.00.01 |