Filter Your Search
1 - 10 of 16 results
|
MSC7110VF800
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 65536 | YES | DISPLAY CONTROLLER, FLUORESCENT | CMOS | FIXED POINT | S-PBGA-B400 | Not Qualified | e0 | 3 | -40 °C | 260 | 40 | 400 | PLASTIC/EPOXY | FBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, BGA-400 | 400 | not_compliant | 8542.31.00.01 | |||||||||||||||
|
MSC7110VM800
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 65536 | YES | DISPLAY CONTROLLER, FLUORESCENT | CMOS | FIXED POINT | S-PBGA-B400 | Not Qualified | 3 | -40 °C | 260 | 40 | 400 | PLASTIC/EPOXY | FBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA | FBGA, BGA400,20X20,32 | 400 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MSC7110VM1000
NXP Semiconductors
|
Check for Price | Active | DIGITAL SIGNAL PROCESSOR, CONTROLLER | 260 | 40 | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MSC7110XXSS
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MSC7110VM1000
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 65536 | YES | DISPLAY CONTROLLER, FLUORESCENT | CMOS | FIXED POINT | S-PBGA-B400 | Not Qualified | 3 | -40 °C | 260 | 40 | 400 | PLASTIC/EPOXY | FBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, LEAD FREE, BGA-400 | 400 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MSC7110-01GS-2K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1 | 500 kHz | YES | 5 V | DISPLAY CONTROLLER, FLUORESCENT | CMOS | 16 X 12 SEGMENTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G44 | Not Qualified | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
MSC7110VF1000
NXP Semiconductors
|
Check for Price | Active | DIGITAL SIGNAL PROCESSOR, CONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MSC7110-01GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | YES | 5 V | BICMOS | 15 mA | COMMERCIAL | R-PQFP-G44 | Not Qualified | e0 | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.53X.57,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP44,.53X.57,32 | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||
|
MSC7110-01GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1 | 500 kHz | YES | 5 V | DISPLAY CONTROLLER, SEGMENT LED DRIVER | CMOS | 16 X 12 SEGMENTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G44 | Not Qualified | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2 mm | 9.5 mm | 10.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
MSC7110-01SS
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | NO | 5 V | BICMOS | 15 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SDIP, SDIP42,.6 | unknown | 8542.39.00.01 | EAR99 |