Filter Your Search
1 - 2 of 2 results
|
MSC238361A-70DS24
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 301.9899 Mbit | 36 | 8MX36 | 5 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 18 | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | OKI ELECTRIC INDUSTRY CO LTD | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.28 | ||||||||||
|
MSC238361A-70DS24
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 301.9899 Mbit | 36 | 8MX36 | 5 V | 70 ns | 2048 | FAST PAGE DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 24 mA | 1.3 mA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | LAPIS SEMICONDUCTOR CO LTD | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.28 |