Filter Your Search
1 - 2 of 2 results
|
MSC23136B-70BS12
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE ACCESS; PRESENCE DETECT PINS | 18 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | OKI ELECTRIC INDUSTRY CO LTD | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
MSC23136B-70BS12
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 37.7487 Mbit | 36 | 1MX36 | 5 V | 70 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 12 mA | 1.04 mA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | LAPIS SEMICONDUCTOR CO LTD | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.02 |