Filter Your Search
1 - 2 of 2 results
|
MSC1201Y2RHHR
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 4096 | 128 | 8051 | 33 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY | YES | NO | YES | 8 | NO | FLASH | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQCC-N36 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MSC1201Y2RHHRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 4096 | 128 | 8051 | 33 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY | YES | NO | YES | 8 | NO | FLASH | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQCC-N36 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | unknown | 3A991.A.2 | 8542.31.00.01 |