Filter Your Search
1 - 1 of 1 results
|
MSASL32NSB5106KTNA01
TAIYO YUDEN
|
Check for Price | Yes | Active | 10 µF | 10 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 |