Filter Your Search
1 - 10 of 24 results
|
MSA-3111-TR1G
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 1.2 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.5 V | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Tin (Sn) | AGILENT TECHNOLOGIES INC | TO-253 | unknown | |||||||||
|
MSA-3111-TR2
Hewlett Packard Co
|
Check for Price | No | Transferred | 50 Ω | 20 dBm | 1.2 | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | 500 MHz | 4.5 V | 40 mA | e0 | 85 °C | -25 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | TO-253 | unknown | |||||||||
|
MSA-3111-BLK
Agilent Technologies Inc
|
Check for Price | No | Transferred | 50 Ω | 13 dBm | 1.2 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.5 V | e0 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | TO-253 | unknown | |||||||||
|
MSA-3111-BLK
Avago Technologies
|
Check for Price | No | No | Obsolete | 50 Ω | 13 dBm | 1.2 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.5 V | e0 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | TO-253 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
MSA-3111
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.2 | 23.5 dB | 500 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 500 MHz | e3 | COMPONENT | Tin (Sn) | BROADCOM LTD | compliant | ||||||||||||||||||
|
MSA-3111
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.2 | 23.5 dB | 500 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 500 MHz | e3 | COMPONENT | Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | |||||||||||||||||
|
MSA-3111
Agilent Technologies Inc
|
Check for Price | No | Transferred | 50 Ω | 13 dBm | 1.2 | 23.5 dB | 500 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 500 MHz | COMPONENT | AGILENT TECHNOLOGIES INC | unknown | ||||||||||||||||||||
|
MSA-3111-BLK
Broadcom Limited
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.2 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.5 V | e0 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Tin/Lead (Sn/Pb) | BROADCOM INC | PLASTIC, SOT-143, 4 PIN | unknown | EAR99 | 8542.33.00.01 | |||||||
|
MSA-3111-BLKG
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.2 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.5 V | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Matte Tin (Sn) | BROADCOM LTD | LEAD FREE, PLASTIC, SOT-143, 4 PIN | unknown | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||
|
MSA-3111-TR1G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.2 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.5 V | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Matte Tin (Sn) | BROADCOM LTD | LEAD FREE, PLASTIC, SOT-143, 4 PIN | unknown | EAR99 | 8542.33.00.01 | Avago Technologies |