Filter Your Search
1 - 10 of 24 results
|
MSA-2011-TR1G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.4 | 15 dB | YES | 1 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 1 GHz | 5 V | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Matte Tin (Sn) | BROADCOM LTD | TO-253 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
MSA-2011
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.4 | 15 dB | YES | 1 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 GHz | 5 V | 32 mA | e3 | 85 °C | -25 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Tin (Sn) | AVAGO TECHNOLOGIES INC | TO-253 | compliant | |||||
|
MSA-2011-TR1
Broadcom Limited
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.4 | 15 dB | YES | 1 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 1 GHz | 5 V | e0 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Tin/Lead (Sn/Pb) | BROADCOM INC | PLASTIC, SOT-143, 4 PIN | unknown | EAR99 | 8542.33.00.01 | ||||||
|
MSA-2011
Agilent Technologies Inc
|
Check for Price | No | Transferred | 50 Ω | 13 dBm | 1.4 | 15 dB | YES | 1 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 GHz | 5 V | 32 mA | e0 | 85 °C | -25 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | TO-253 | unknown | |||||||
|
MSA-2011-BLKG
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.4 | 15 dB | YES | 1 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 1 GHz | 5 V | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | TO-253 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MSA-2011-TR2G
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.4 | 15 dB | YES | 1 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 1 GHz | 5 V | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | TO-253 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MSA-2011-TR1G
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 1.4 | 15 dB | YES | 1 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 1 GHz | 5 V | e3 | 85 °C | -25 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Tin (Sn) | AGILENT TECHNOLOGIES INC | TO-253 | unknown | ||||||
|
MSA-2011-TR1G
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.4 | 15 dB | YES | 1 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 1 GHz | 5 V | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | TO-253 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MSA-2011-TR2G
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 1.4 | 15 dB | YES | 1 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 1 GHz | 5 V | e3 | 85 °C | -25 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Tin (Sn) | AGILENT TECHNOLOGIES INC | TO-253 | unknown | ||||||
|
MSA-2011
Hewlett Packard Co
|
Check for Price | No | Transferred | 50 Ω | 20 dBm | 1.4 | YES | 1 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 GHz | 5 V | 32 mA | e0 | 85 °C | -25 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | TO-253 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | TO-253 | unknown |