Filter Your Search
1 - 2 of 2 results
|
MS8104160A-20TB
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 18 ns | 20 ns | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | TFQFP, TQFP100,.63SQ | 100 | unknown | EAR99 | 8542.32.00.71 | ||
|
MS8104160A-20TB
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 18 ns | 20 ns | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | TFQFP, | 100 | unknown | EAR99 | 8542.32.00.71 |