Filter Your Search
1 - 10 of 74 results
|
MS751034
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 650 mΩ | 10 % | NO | 2.5 MHz | 550 mA | 18 MHz | IRON | 55 | RF INDUCTOR | 1 | NO | e0 | MS75103 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 711 µm | 36.58 mm | 7.11 mm | 22.86 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
MS75101-12
Ohmite Mfg Co
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 2.75 Ω | 10 % | NO | 2.5 MHz | 205 mA | 22 MHz | IRON | 65 | RF INDUCTOR | 1 | NO | MS75101 | 105 °C | Phenolic | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 640 µm | 36.53 mm | 4.78 mm | 11.13 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | |||||||
|
MS75103-8
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 2.1 Ω | 10 % | NO | 2.5 MHz | 305 mA | 12 MHz | IRON | 75 | RF INDUCTOR | 1 | NO | e0 | MS75103 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 711 µm | 36.58 mm | 7.11 mm | 22.86 mm | API DELEVAN | compliant | ||||
|
MS75101-10
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 1.95 Ω | 10 % | NO | 2.5 MHz | 255 mA | 30 MHz | Powdered Iron | 60 | RF INDUCTOR | 1 | NO | MS75101 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 5.56 mm | 11.91 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
MS75101-7
Ohmite Mfg Co
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 605 mΩ | 10 % | NO | 7.9 MHz | 440 mA | 42 MHz | IRON | 30 | RF INDUCTOR | 1 | NO | MS75101 | 105 °C | Phenolic | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 640 µm | 36.53 mm | 4.78 mm | 11.13 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | |||||||
|
MS75101-04RU
Vishay Dale
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 280 mΩ | 10 % | NO | 7.9 MHz | 645 mA | 50 MHz | IRON | 30 | RF INDUCTOR | 1 | NO | e3 | MIL-PRF-15305 | 105 °C | -55 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 635 µm | 36.575 mm | 4.825 mm | 11.175 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||||
|
MS75103-8
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 2.1 Ω | 10 % | NO | 2.5 MHz | 265 mA | 12 MHz | IRON | 75 | RF INDUCTOR | 1 | NO | MIL-PRF-15305 | 105 °C | -55 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | 723 µm | 36.525 mm | 7.137 mm | 22.86 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
MS75101-11
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 2 Ω | 10 % | NO | 251 mA | 24 MHz | IRON | 60 | RF INDUCTOR | 1 | NO | e0 | MS75101 | 105 °C | -55 °C | Molded | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS75101-8BH
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||||
|
MS75101-8
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 1.05 Ω | 10 % | NO | 2.5 MHz | 370 mA | 36 MHz | Powdered Iron | 50 | RF INDUCTOR | 1 | NO | MS75101 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 5.56 mm | 11.91 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 |