Filter Your Search
1 - 7 of 7 results
|
MS750877
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 130 mΩ | 10 % | YES | 800 mA | 250 MHz | Phenolic | 46 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS75087-7H
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 130 mΩ | 3 % | NO | 25 MHz | 800 mA | 250 MHz | PHENOLIC | 46 | RF INDUCTOR | 1 | YES | e0 | MS75087 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MS75087-7K
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 130 mΩ | 10 % | NO | 25 MHz | 800 mA | 250 MHz | PHENOLIC | 46 | RF INDUCTOR | 1 | YES | e0 | MS75087 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MS75087-7J
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 130 mΩ | 5 % | NO | 25 MHz | 800 mA | 250 MHz | PHENOLIC | 46 | RF INDUCTOR | 1 | YES | e0 | MS75087 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MS75087-7
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 130 mΩ | 10 % | NO | 25 MHz | 780 mA | 250 MHz | Phenolic | 46 | RF INDUCTOR | 1 | YES | MS75087 | 105 °C | -55 °C | Molded | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
MS75087-7
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 130 mΩ | 10 % | YES | 800 mA | 250 MHz | Phenolic | 46 | RF INDUCTOR | 1 | YES | e0 | MS75088 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | |||||
|
MS75087-7
Ohmite Mfg Co
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 130 mΩ | 10 % | NO | 25 MHz | 780 mA | 250 MHz | 46 | RF INDUCTOR | 1 | YES | MS75087 | 105 °C | Shielded | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 643 µm | 36.525 mm | 4.115 mm | 10.414 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 |