Filter Your Search
1 - 9 of 9 results
|
MS75084-2J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 5 % | NO | 7.9 MHz | 560 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | MS75084 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75084-2
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | NO | 535 mA | 140 MHz | Powdered Iron | 28 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9 MHZ | MS75084 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 546 µm | 41.28 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
MS75084-2
Ohmite Mfg Co
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | 535 mA | 140 MHz | IRON | 28 | 125 °C | Molded | Axial | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
MS75084-2
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | NO | 560 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | MS75084 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
MS75084-2G
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 2 % | NO | 7.9 MHz | 560 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | MS75084 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75084-2K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | NO | 7.9 MHz | 560 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | MS75084 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75084-2H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 3 % | NO | 7.9 MHz | 560 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | MS75084 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75084-2F
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 1 % | NO | 7.9 MHz | 560 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e0 | MS75084 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75084-2RU
Vishay Dale
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 10 % | NO | 7.9 MHz | 535 mA | 140 MHz | IRON | 28 | RF INDUCTOR | 1 | NO | e3 | MIL-PRF-15305 | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 508 µm | 36.575 mm | 2.415 mm | 6.35 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 |