Filter Your Search
1 - 8 of 8 results
|
MS75083-7H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 220 mΩ | 3 % | NO | 25 MHz | 830 mA | 410 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-7
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 220 mΩ | 10 % | NO | 830 mA | 410 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
MS75083-7K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 220 mΩ | 10 % | NO | 25 MHz | 830 mA | 410 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-7
Ohmite Mfg Co
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 220 mΩ | 10 % | 815 mA | 410 MHz | Phenolic | 30 | 125 °C | Molded | Axial | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
MS75083-7
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 220 mΩ | 10 % | NO | 815 mA | 410 MHz | Phenolic | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | MS75083 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 546 µm | 41.28 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MS75083-7G
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 220 mΩ | 2 % | NO | 25 MHz | 830 mA | 410 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-7J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 220 mΩ | 5 % | NO | 25 MHz | 830 mA | 410 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-7F
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 220 mΩ | 1 % | NO | 25 MHz | 830 mA | 410 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |