Filter Your Search
1 - 3 of 3 results
|
MS75008-31
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 740 mΩ | 10 % | NO | 7.9 MHz | 580 mA | 150 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | MS75008 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 5.56 mm | 11.91 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
MS75008-31
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 740 mΩ | 10 % | NO | 610 mA | 150 MHz | PHENOLIC | 35 | RF INDUCTOR | 1 | NO | e0 | MS75008 | 125 °C | -55 °C | Molded | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS75008-31
Ohmite Mfg Co
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 740 mΩ | 10 % | NO | 7.9 MHz | 580 mA | 150 MHz | PHENOLIC | 30 | RF INDUCTOR | 1 | NO | MS75008 | 125 °C | Phenolic | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 640 µm | 36.53 mm | 4.78 mm | 11.13 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 |