Filter Your Search
1 - 2 of 2 results
|
MS6397-10FC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 98.304 kbit | 8 | 12KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 12000 | 12.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.896 mm | 18.4658 mm | 8.7376 mm | MOSEL-VITELIC | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
MS6397-10FC
Mos Electronics Taiwan Corp
|
Check for Price | Contact Manufacturer | MOS ELECTRONICS TAIWAN CORP | , | unknown | EAR99 | 8542.32.00.41 |