Filter Your Search
1 - 10 of 41 results
|
MS541PYA102MSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 2.81 mΩ | 20 % | YES | 100 kHz | 18.8 A | 51 MHz | COMPOSITE | 3028 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 7 mm | 7.5 mm | 7.2 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS541PYA472MSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 14.26 mΩ | 20 % | YES | 100 kHz | 10.2 A | 21 MHz | COMPOSITE | 3028 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 7 mm | 7.5 mm | 7.2 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS541PYA182MSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 4.46 mΩ | 20 % | YES | 100 kHz | 15.8 A | 34 MHz | COMPOSITE | 3028 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 7 mm | 7.5 mm | 7.2 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS541PYA551MSN
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 550 nH | 1.42 mΩ | 20 % | 43 A | 89 MHz | 3028 | e0 | 155 °C | -55 °C | Chip | SMT | TR | Tin/Lead (Sn63Pb37) | 7 mm | 7.5 mm | 7.2 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
MS541PYA551MSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 550 nH | 1.56 mΩ | 20 % | YES | 100 kHz | 21.8 A | 71 MHz | COMPOSITE | 3028 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 7 mm | 7.5 mm | 7.2 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS541PYA472MSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 14.26 mΩ | 20 % | YES | 100 kHz | 10.2 A | 21 MHz | COMPOSITE | 3028 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 7 mm | 7.5 mm | 7.2 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS541PYA562MSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 15.03 mΩ | 20 % | YES | 100 kHz | 8.6 A | 17 MHz | COMPOSITE | 3028 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 7 mm | 7.5 mm | 7.2 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS541PYA161MSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 160 nH | 0.83 mΩ | 20 % | YES | 100 kHz | 27.1 A | 166 MHz | COMPOSITE | 3028 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 7 mm | 7.5 mm | 7.2 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS541PYA222MSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 6.33 mΩ | 20 % | YES | 100 kHz | 13.4 A | 28 MHz | COMPOSITE | 3028 | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 7 mm | 7.5 mm | 7.2 mm | COILCRAFT INC | 3028 | compliant | EAR99 | 8504.50.80.00 | ||
|
MS541PYA472MSN
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 12.96 mΩ | 20 % | 15.2 A | 26 MHz | 3028 | e0 | 155 °C | -55 °C | Chip | SMT | TR | Tin/Lead (Sn63Pb37) | 7 mm | 7.5 mm | 7.2 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |