Filter Your Search
1 - 1 of 1 results
|
MS515PMD101MST
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 0.209 mΩ | 20 % | YES | 100 kHz | 38 A | 3.75 GHz | FERRITE | 3026 | POWER INDUCTOR | 2 | NO | DC RESISTANCE IS MEASURED AT 5% | MIL-STD-981 | 125 °C | -55 °C | Rectangular | 4 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | J BEND | 3 mm | 7.5 mm | 6.7 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |