Filter Your Search
1 - 1 of 1 results
|
MS46H128M32L2SB-54C
Microsemi Corporation
|
Check for Price | Yes | Transferred | 4.295 Gbit | 32 | 128MX32 | 1.8 V | 5 ns | 185 MHz | 8192 | FOUR BANK PAGE BURST | LPDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 10 µA | 145 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B152 | Not Qualified | 70 °C | 152 | PLASTIC/EPOXY | LFBGA | BGA152,21X21,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.28 mm | 14 mm | 14 mm | MICROSEMI CORP | LFBGA, BGA152,21X21,25 | compliant | EAR99 | 8542.32.00.36 |