Parametric results for: MS3476W1210S under Military Circular Connectors

Filter Your Search

1 - 10 of 74 results

|
Manufacturer Part Number: ms3476w1210s
Select parts from the table below to compare.
Compare
Compare
MS3476W12-10S
TE Connectivity
$87.5693 Yes Active 10 7.5 A FEMALE CABLE 12 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482 NO 7.5A 1 POLARIZED N 850 V 12 AWG 14 AWG NO ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO NO -55 °C 200 °C SOLID PLUG NOT APPLICABLE NOT SPECIFIED RND PIN-SKT BAYONET NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20 TE Connectivity
MS3476W12-10SX
Amphenol FCi
Check for Price Transferred 10 FEMALE CABLE 12 ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-115 NO NO ENVIRONMENT/FLUID RESISTANT NO e4 YES SOLID PLUG GOLD BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP FCI compliant EAR99 8536.69.40.20
MS3476W12-10S
Corsair Electrical Connectors Inc
Check for Price Active 10 FEMALE CABLE 12 MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482 NO NO NO YES SOLID PLUG BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
MS3476W12-10S
SOURIAU-SUNBANK
Check for Price No Transferred 10 FEMALE CABLE 12 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 NO NO ENVIRONMENT/FLUID/MOISTURE/VIBRATION RESISTANT NO YES SOLID PLUG NOT SPECIFIED BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU INC compliant EAR99 8536.69.40.20
MS3476W12-10SX-LC
Aero-Electric Connector Inc
Check for Price No Active 10 FEMALE CABLE 12 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482 NO NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES SOLID PLUG BAYONET YES NO GENERAL PURPOSE CADMIUM CRIMP AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20
MS3476W12-10SW-LC
SOURIAU-SUNBANK
Check for Price No Transferred 10 FEMALE CABLE 12 ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-115 NO NO ENVIRONMENT/FLUID RESISTANT NO e4 YES SOLID PLUG Gold (Au) BAYONET YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
MS3476W12-10SW
Amphenol Corporation
Check for Price No Active 10 FEMALE CABLE 12 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 NO NO ENVIRONMENT RESISTANT NO YES SOLID PLUG BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP AMPHENOL CORP unknown
MS3476W12-10SW
ITT Interconnect Solutions
Check for Price No No Obsolete 10 FEMALE CABLE 12 ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 NO NO CORROSION RESISTANT; FLUID RESISTANT NO e4 YES SOLID PLUG Gold (Au) COPPER ALLOY BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP ITT CANNON compliant
MS3476W12-10SY-LC
Esterline Technologies Corporation
Check for Price Transferred 10 FEMALE CABLE 12 ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-115 NO NO ENVIRONMENT/FLUID RESISTANT NO e4 YES SOLID PLUG GOLD BAYONET YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
MS3476W12-10S
Esterline Technologies Corporation
Check for Price No Transferred 10 FEMALE CABLE 12 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 NO NO ENVIRONMENT/FLUID/MOISTURE/VIBRATION RESISTANT NO YES SOLID PLUG NOT SPECIFIED 20 BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20