Filter Your Search
1 - 10 of 14 results
|
MS3474W24-61SX-CO
Aero-Electric Connector Inc
|
Check for Price | Active | 61 | FEMALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
MS3474W2461SX
TE's AMP
|
Check for Price | Obsolete | 61 | FEMALE | PANEL | 24 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||
|
MS3474W24-61SX
ITT Interconnect Solutions
|
Check for Price | No | No | Obsolete | 61 | FEMALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | COPPER ALLOY | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
MS3474W24-61SX-LC
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 61 | FEMALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
MS3474W24-61SX
TE Connectivity
|
Check for Price | No | Active | 61 | 7.5 A | FEMALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | 7.5A | 1 | POLARIZED | X | 850 V | 12 AWG | 14 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||
|
MS3474W2461SX
TE Connectivity
|
Check for Price | Obsolete | 61 | FEMALE | PANEL | 24 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||
|
MS3474W24-61SX
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 61 | FEMALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
MS3474W24-61SX
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 61 | FEMALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
MS3474W24-61SX-LC
SOURIAU-SUNBANK
|
Check for Price | No | Transferred | 61 | FEMALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
MS3474W24-61SX
Amphenol Corporation
|
Check for Price | Active | 61 | FEMALE | CABLE | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AMPHENOL CORP | unknown |