Filter Your Search
1 - 5 of 5 results
|
MS3474W2232SW
TE's AMP
|
Check for Price | Obsolete | 32 | FEMALE | PANEL | 22 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||
|
MS3474W22-32SW
Defense Logistics Agency
|
Check for Price | Active | 32 | FEMALE | CABLE AND PANEL | 22 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 26482 | NO | W | ENVIRONMENT RESISTANT | YES | -55 °C | 175 °C | SOLID | RECEPTACLE | M39029/5-115 | 32 | 20 | Crp Rear Rlse | BAYONET | 72 | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | 22-32 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||
|
MS3474W22-32SW
TE Connectivity
|
Check for Price | No | Active | 32 | 7.5 A | FEMALE | CABLE AND PANEL | 22 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | 7.5A | 1 | POLARIZED | W | 850 V | 12 AWG | 14 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||
|
MS3474W2232SW
TE Connectivity
|
Check for Price | Obsolete | 32 | FEMALE | PANEL | 22 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | COMPATIBLE CONTACT: M39029/5-115 | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||
|
MS3474W22-32SW
Amphenol Corporation
|
Check for Price | No | Active | 32 | FEMALE | CABLE | 22 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AMPHENOL CORP | unknown |